Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.450 (CNY2.7685) |
| 5+ | CNY1.990 (CNY2.2487) |
| 10+ | CNY1.520 (CNY1.7176) |
| 20+ | CNY1.450 (CNY1.6385) |
| 40+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.300 (CNY1.469) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.45 (CNY2.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZV05D471Copy
Manufacturer Standard Lead Time46 weeks
Order Code1845403
Product RangeZNR V
Technical Datasheet
Voltage Rating VAC300V
Voltage Rating VDC385V
Product RangeZNR V
Clamping Voltage Vc Max810V
Varistor Case StyleDisc 5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs800A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)21J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
300V
Product Range
ZNR V
Varistor Case Style
Disc 5mm
Peak Surge Current @ 8/20µs
800A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
385V
Clamping Voltage Vc Max
810V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
21J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575

