Print Page
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZHF2M270Copy
Order Code2434605
Product RangeZNR HF
Technical Datasheet
Voltage Rating VAC-
Voltage Rating VDC27V
Product RangeZNR HF
Clamping Voltage Vc Max43V
Varistor Case StyleSMD
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs5A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The ZNR HF series Type-SMD Surge Absorber provides protection of body and accessory ECU about 12VDC automotive against load dump surge.
- Meet for load dump surge test (JASO D 001-94) [Vp=70V, t=200ms, Ri=0.8Ω]
- Meet for load dump surge test ISO7637-2 and ISO16750-2
- Compact size SMD
- Meet flow/reflow/iron soldering
- Strong against 'soldering heat shock' due to moulded construction
Applications
Automotive
Technical Specifications
Voltage Rating VAC
-
Product Range
ZNR HF
Varistor Case Style
SMD
Peak Surge Current @ 8/20µs
5A
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Voltage Rating VDC
27V
Clamping Voltage Vc Max
43V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

