Print Page
4,999 In Stock
Need more?
4,999 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.150 (CNY2.4295) |
| 3+ | CNY1.850 (CNY2.0905) |
| 5+ | CNY1.550 (CNY1.7515) |
| 10+ | CNY1.240 (CNY1.4012) |
| 20+ | CNY1.220 (CNY1.3786) |
| 50+ | CNY1.200 (CNY1.356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.15 (CNY2.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE10A361Copy
Manufacturer Standard Lead Time44 weeks
Order Code2291809
Product RangeE10
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeE10
Clamping Voltage Vc Max595V
Varistor Case StyleDisc 11.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs4.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)91J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E10 series Type-D Transient/Surge Absorber offers large surge current and energy handling capability for absorbing transient overvoltage in a compact size. It provides protection of transistor, diode, IC, thyristor or TRIAC semiconductor devices.
- Large withstanding surge current capability in compact sizes
- Large 'Energy Handling Capability' absorbing transient overvoltage in compact sizes
- Wide range of varistor voltages
Applications
Industrial, Consumer Electronics, Communications & Networking, Test & Measurement, Automation & Process Control
Technical Specifications
Voltage Rating VAC
275V
Product Range
E10
Varistor Case Style
Disc 11.5mm
Peak Surge Current @ 8/20µs
4.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
595V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
91J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZE10A361
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

