Print Page
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.590 (CNY2.9267) |
| 3+ | CNY2.220 (CNY2.5086) |
| 5+ | CNY1.850 (CNY2.0905) |
| 10+ | CNY1.470 (CNY1.6611) |
| 20+ | CNY1.450 (CNY1.6385) |
| 50+ | CNY1.420 (CNY1.6046) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.59 (CNY2.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE08A681Copy
Manufacturer Standard Lead Time29 weeks
Order Code2291799
Product RangeZNR E8
Technical Datasheet
Voltage Rating VAC420V
Voltage Rating VDC560V
Product RangeZNR E8
Clamping Voltage Vc Max1.12kV
Varistor Case StyleDisc 11.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs3.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)92J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
420V
Product Range
ZNR E8
Varistor Case Style
Disc 11.5mm
Peak Surge Current @ 8/20µs
3.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
560V
Clamping Voltage Vc Max
1.12kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
92J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZE08A681
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

