Print Page
2,663 In Stock
Need more?
2,663 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.680 (CNY1.8984) |
| 3+ | CNY1.440 (CNY1.6272) |
| 5+ | CNY1.190 (CNY1.3447) |
| 10+ | CNY0.942 (CNY1.0645) |
| 20+ | CNY0.924 (CNY1.0441) |
| 50+ | CNY0.905 (CNY1.0226) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.68 (CNY1.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE07A621Copy
Manufacturer Standard Lead Time44 weeks
Order Code2291785
Product RangeE7
Technical Datasheet
Voltage Rating VAC385V
Voltage Rating VDC505V
Product RangeE7
Clamping Voltage Vc Max1.025kV
Varistor Case StyleDisc 10mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs2.5kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)80J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
385V
Product Range
E7
Varistor Case Style
Disc 10mm
Peak Surge Current @ 8/20µs
2.5kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
505V
Clamping Voltage Vc Max
1.025kV
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
80J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZE07A621
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

