Print Page
5,038 In Stock
Need more?
5,038 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.620 (CNY1.8306) |
| 5+ | CNY1.290 (CNY1.4577) |
| 10+ | CNY0.946 (CNY1.069) |
| 20+ | CNY0.901 (CNY1.0181) |
| 40+ | CNY0.855 (CNY0.9662) |
| 100+ | CNY0.809 (CNY0.9142) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.62 (CNY1.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZE05A431Copy
Order Code2291771
Product RangeE5
Technical Datasheet
Voltage Rating VAC275V
Voltage Rating VDC350V
Product RangeE5
Clamping Voltage Vc Max710V
Varistor Case StyleDisc 7mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs1.2kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)29J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The E5 series Type-D Transient/Surge Absorber offers large surge current and energy handling capability for absorbing transient overvoltage in a compact size. It provides protection of transistor, diode, IC, thyristor or TRIAC semiconductor devices.
- Large withstanding surge current capability in compact sizes
- Large 'Energy Handling Capability' absorbing transient overvoltage in compact sizes
- Wide range of varistor voltages
Applications
Industrial, Consumer Electronics, Communications & Networking, Test & Measurement, Automation & Process Control
Technical Specifications
Voltage Rating VAC
275V
Product Range
E5
Varistor Case Style
Disc 7mm
Peak Surge Current @ 8/20µs
1.2kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
350V
Clamping Voltage Vc Max
710V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
29J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for ERZE05A431
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

