Print Page
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY343.450 (CNY388.0985) |
| 2+ | CNY273.780 (CNY309.3714) |
| 3+ | CNY227.300 (CNY256.849) |
| 5+ | CNY201.220 (CNY227.3786) |
| 10+ | CNY188.550 (CNY213.0615) |
| 20+ | CNY178.900 (CNY202.157) |
Price for:Each
Minimum: 1
Multiple: 1
CNY343.45 (CNY388.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZC40CK271WCopy
Manufacturer Standard Lead Time43 weeks
Order Code2383369
Product RangeERZC
Technical Datasheet
Voltage Rating VAC175V
Voltage Rating VDC225V
Product RangeERZC
Clamping Voltage Vc Max455V
Varistor Case StyleDisc 44mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Peak Surge Current @ 8/20µs30kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
175V
Product Range
ERZC
Varistor Case Style
Disc 44mm
Peak Surge Current @ 8/20µs
30kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
225V
Clamping Voltage Vc Max
455V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026

