Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A681S1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3220470
Product RangeE14-S1 Series
Your Part Number
158 In Stock
Need more?
158 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY7.620 (CNY8.6106) |
| 100+ | CNY6.120 (CNY6.9156) |
| 500+ | CNY5.520 (CNY6.2376) |
| 1000+ | CNY5.150 (CNY5.8195) |
| 2000+ | CNY4.800 (CNY5.424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.45 (CNY11.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A681S1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3220470
Product RangeE14-S1 Series
Technical Datasheet
Voltage Rating VAC420V
Product RangeE14-S1 Series
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min-40°C
Peak Energy (10/1000uS)382J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
420V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Peak Energy (10/1000uS)
382J
SVHC
No SVHC (25-Jun-2025)
Product Range
E14-S1 Series
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004826
