Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A241S1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3220459
Product RangeE14-S1 Series
Your Part Number
1,312 In Stock
Need more?
1,312 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.940 (CNY7.8422) |
| 10+ | CNY4.480 (CNY5.0624) |
| 100+ | CNY3.940 (CNY4.4522) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.310 (CNY3.7403) |
| 2000+ | CNY3.100 (CNY3.503) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.94 (CNY7.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A241S1Copy
Manufacturer Standard Lead Time6 weeks
Order Code3220459
Product RangeE14-S1 Series
Technical Datasheet
Voltage Rating VAC150V
Product RangeE14-S1 Series
Clamping Voltage Vc Max395V
Varistor Case StyleDisc 16.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min-40°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
150V
Clamping Voltage Vc Max
395V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
SVHC
No SVHC (25-Jun-2025)
Product Range
E14-S1 Series
Varistor Case Style
Disc 16.5mm
Operating Temperature Min
-40°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002504
