Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A221S1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3220458
Product RangeE14-S1 Series
Your Part Number
1,704 In Stock
Need more?
1,704 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.860 (CNY5.4918) |
| 100+ | CNY4.330 (CNY4.8929) |
| 500+ | CNY4.230 (CNY4.7799) |
| 1000+ | CNY4.220 (CNY4.7686) |
| 2000+ | CNY4.210 (CNY4.7573) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.71 (CNY7.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A221S1Copy
Manufacturer Standard Lead Time18 weeks
Order Code3220458
Product RangeE14-S1 Series
Technical Datasheet
Voltage Rating VAC140V
Voltage Rating VDC180V
Product RangeE14-S1 Series
Clamping Voltage Vc Max360V
Varistor Case StyleDisc 16.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VAC
140V
Product Range
E14-S1 Series
Varistor Case Style
Disc 16.5mm
Operating Temperature Max
125°C
Voltage Rating VDC
180V
Clamping Voltage Vc Max
360V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
