Print Page
Image is for illustrative purposes only. Please refer to product description.

615 In Stock
Need more?
615 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.020 (CNY9.0626) |
| 10+ | CNY6.390 (CNY7.2207) |
| 100+ | CNY5.310 (CNY6.0003) |
| 500+ | CNY4.700 (CNY5.311) |
| 1000+ | CNY4.410 (CNY4.9833) |
| 2000+ | CNY4.180 (CNY4.7234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.02 (CNY9.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A201SCCopy
Order Code3220456
Technical Datasheet
Voltage Rating VDC170V
Varistor Case StyleDisc 16.5mm
Varistor TypeZinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VDC
170V
Varistor Type
Zinc Oxide Non-Linear Resistor (ZNR)
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Varistor Case Style
Disc 16.5mm
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00205
