Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A201S1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3220457
Product RangeE14-S1 Series
Your Part Number
867 In Stock
Need more?
867 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.790 (CNY4.2827) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY3.160 (CNY3.5708) |
| 1000+ | CNY2.960 (CNY3.3448) |
| 2000+ | CNY2.940 (CNY3.3222) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.81 (CNY5.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A201S1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3220457
Product RangeE14-S1 Series
Technical Datasheet
Product RangeE14-S1 Series
Clamping Voltage Vc Max340V
Varistor Case StyleDisc 16.5mm
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
E14-S1 Series
Varistor Case Style
Disc 16.5mm
SVHC
No SVHC (25-Jun-2025)
Clamping Voltage Vc Max
340V
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002322
