Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A112S1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3220455
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY14.630 (CNY16.5319) |
| 50+ | CNY9.830 (CNY11.1079) |
| 250+ | CNY8.310 (CNY9.3903) |
| 500+ | CNY8.010 (CNY9.0513) |
| 1000+ | CNY7.780 (CNY8.7914) |
| 2000+ | CNY7.400 (CNY8.362) |
Price for:Each
Minimum: 5
Multiple: 5
CNY73.15 (CNY82.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERZ-E14A112S1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3220455
Technical Datasheet
Voltage Rating VDC895V
Varistor Case StyleDisc 17.5mm
Peak Surge Current @ 8/20µs7.5kA
Operating Temperature Min-40°C
Operating Temperature Max125°C
Peak Energy (10/1000uS)620J
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Voltage Rating VDC
895V
Peak Surge Current @ 8/20µs
7.5kA
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Varistor Case Style
Disc 17.5mm
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
620J
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007131
