Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERTJ1VG103FA Thermistor, NTC, 10 kohm, ERTJ Series, 3435 K, SMD, 0603 [1608 Metric]](https://www.element14.cn/productimages/standard/en_GB/1458900-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VG103FACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel1892611RL
Cut Tape1892611
Product RangeERTJ Series
Your Part Number
171,551 In Stock
Need more?
2,620 Delivery in 3-4 Business Days(SG stock)
168,931 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.150 | CNY11.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.150 (CNY1.2995) |
| 100+ | CNY0.946 (CNY1.069) |
| 500+ | CNY0.939 (CNY1.0611) |
| 1000+ | CNY0.931 (CNY1.052) |
| 2000+ | CNY0.924 (CNY1.0441) |
| 4000+ | CNY0.918 (CNY1.0373) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERTJ1VG103FACopy
Manufacturer Standard Lead Time54 weeks
Order Code
Re-Reel1892611RL
Cut Tape1892611
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeERTJ Series
Thermistor Case Style0603 [1608 Metric]
NTC MountingSurface Mount
B-Constant3435K
B-Constant Tolerance± 1%
NTC Case Size0603 [1608 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ERTJ1VG103FA from Panasonic is a multilayer chip NTC thermistor. This device is mainly used for temperature compensation and temperature detection in electronic circuits.
- 0603 size code
- Resistance value is 10Kohm
- Resistance tolerance is ±1%
- Beta value (B25/50value) is 3380K
- Operating temperature range from -40°C to 125°C
- Maximum power dissipation of 60mW at 25°C
- Dissipation factor is 3mW/°C
Applications
Industrial, Consumer Electronics, Portable Devices, Sensing & Instrumentation, Safety
Technical Specifications
Thermistor Type
NTC
Resistance Tolerance (25°C)
± 1%
Product Range
ERTJ Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
SMD
Thermistor Case Style
0603 [1608 Metric]
B-Constant
3435K
NTC Case Size
0603 [1608 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000363
