Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERTJ0ES104F Thermistor, NTC, 100 kohm, ERTJ Series, 4330 K, SMD, 0402 [1005 Metric]](https://www.element14.cn/productimages/standard/en_GB/42245837.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERTJ0ES104FCopy
Order Code
Re-Reel1892598RL
Cut Tape1892598
Product RangeERTJ Series
Your Part Number
10,000 In Stock
Need more?
10,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.805 | CNY8.05 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.805 (CNY0.9096) |
| 100+ | CNY0.658 (CNY0.7435) |
| 500+ | CNY0.580 (CNY0.6554) |
| 2500+ | CNY0.554 (CNY0.626) |
| 5000+ | CNY0.494 (CNY0.5582) |
| 10000+ | CNY0.442 (CNY0.4995) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERTJ0ES104FCopy
Order Code
Re-Reel1892598RL
Cut Tape1892598
Product RangeERTJ Series
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)100kohm
Thermistor MountingSMD
Resistance Tolerance (25°C)± 1%
Product RangeERTJ Series
NTC MountingSurface Mount
Thermistor Case Style0402 [1005 Metric]
B-Constant4330K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ERTJ series NTC Thermistor is a negative temperature coefficient resistor that significantly reduces its resistance value as the heat/ambient temperature rises. Thermistor is sintered in high-temperature (1200 to 1500°C) and manufactured in various shapes. It's comprised of 2 to 4 kinds of metal oxides - iron, nickel, cobalt, manganese and copper.
- Temperature coefficient of resistance is negative and it's extremely large
- Various shapes, especially compact size components are available
- Selection of resistance vale is comparatively free
- Surface mount device
- Highly reliable multilayer monolithic structure
- Wide temperature operating range
- Environmentally-friendly lead-free
Applications
Consumer Electronics, Computers & Computer Peripherals, Portable Devices, Lighting
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
SMD
Product Range
ERTJ Series
Thermistor Case Style
0402 [1005 Metric]
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
100kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Surface Mount
B-Constant
4330K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
