Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERTJ0ER104FMCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3358543RL
Cut Tape3358543
Product RangeERTJ-M Series
Your Part Number
8,850 In Stock
Need more?
8,850 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.080 | CNY10.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.080 (CNY1.2204) |
| 100+ | CNY0.877 (CNY0.991) |
| 500+ | CNY0.783 (CNY0.8848) |
| 2500+ | CNY0.747 (CNY0.8441) |
| 5000+ | CNY0.631 (CNY0.713) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERTJ0ER104FMCopy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel3358543RL
Cut Tape3358543
Product RangeERTJ-M Series
Technical Datasheet
Thermistor TypeChip
Resistance (25°C)100kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingSMD
Product RangeERTJ-M Series
Thermistor Case Style0402 [1005 Metric]
NTC MountingSurface Mount
B-Constant4300K
B-Constant Tolerance± 1%
NTC Case Size0402 [1005 Metric]
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermistor Type
Chip
Resistance Tolerance (25°C)
± 1%
Product Range
ERTJ-M Series
NTC Mounting
Surface Mount
B-Constant Tolerance
± 1%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Resistance (25°C)
100kohm
Thermistor Mounting
SMD
Thermistor Case Style
0402 [1005 Metric]
B-Constant
4300K
NTC Case Size
0402 [1005 Metric]
Probe Material
-
Lead Length
-
Operating Temperature Max
150°C
Automotive Qualification Standard
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0011
