![PANASONIC ERTJ0EG103FA NTC Thermistor, 10kohm, 3435K, 0402 [1005 Metric], SMD, Wraparound, -40°C to 125°C, ERTJ Series](https://www.element14.cn/productimages/standard/en_GB/3020829-40.jpg)
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.710 (CNY0.8023) |
| 100+ | CNY0.580 (CNY0.6554) |
| 500+ | CNY0.511 (CNY0.5774) |
| 2500+ | CNY0.488 (CNY0.5514) |
| 5000+ | CNY0.435 (CNY0.4916) |
| 10000+ | CNY0.375 (CNY0.4238) |
Product Information
Product Overview
ERTJ0EG103FA is an ERTJ series surface mount multilayer NTC thermistor. Recommended applications are mobile phone (temperature compensation for crystal oscillator, temperature compensation for semiconductor devices), personal computer and peripheral device (temperature detection for CPU and memory device, temperature compensation for ink-viscosity (inkjet printer)), battery pack (secondary battery (temperature detection of battery cells), liquid crystal display (temperature compensation of display contrast, temperature compensation of display backlighting (CCFL)).
- Highly reliable multilayer/monolithic structure
- Wide temperature operating range (-40 to 125°C)
- Chip (SMD), multilayer type
- 0402 size code
- 3380K B value at 25/50, 3435K±1 % B value at 25/85
- 10Kohm nominal resistance R25
- ±1% narrow tolerance type
Technical Specifications
NTC
± 1%
ERTJ Series
Surface Mount
3435K
0402 [1005 Metric]
-
-
125°C
No SVHC (25-Jun-2025)
10kohm
SMD
0402 [1005 Metric]
Wraparound
± 1%
-
-
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
