Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJXGNJ103Y SMD Chip Resistor, 10 kohm, ± 5%, 31.25 mW, 01005 [0402 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ103YCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel2797496
Re-Reel2799612RL
Cut Tape2799612
Product RangeERJ-XGN Series
Your Part Number
67 In Stock
Need more?
67 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY2.700 | CNY2.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.700 (CNY3.051) |
| 250+ | CNY0.684 (CNY0.7729) |
| 1000+ | CNY0.565 (CNY0.6384) |
| 5000+ | CNY0.437 (CNY0.4938) |
| 10000+ | CNY0.406 (CNY0.4588) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 20000+ | CNY0.291 (CNY0.3288) |
| 100000+ | CNY0.286 (CNY0.3232) |
| 200000+ | CNY0.280 (CNY0.3164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ103YCopy
Manufacturer Standard Lead Time51 weeks
Order Code
Full Reel2797496
Re-Reel2799612RL
Cut Tape2799612
Product RangeERJ-XGN Series
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 5%
Power Rating31.25mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-XGN Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJXGNJ103Y is an ERJ type, ERJ-XGN series thick film chip resistor.
- 10kohm resistance
- ±5% resistance tolerance
- 01005 [0402 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- 15V voltage rating and 31.25mW power rating
- Category temperature range from -55 to +125°C
Technical Specifications
Resistance
10kohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
