Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJXGNJ101Y SMD Chip Resistor, 100 ohm, ± 5%, 31.25 mW, 01005 [0402 Metric], Thick Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ101YCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2799611RL
Cut Tape2799611
Product RangeERJ-XGN Series
Your Part Number
8,320 In Stock
Need more?
8,320 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.349 | CNY3.49 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.349 (CNY0.3944) |
| 250+ | CNY0.312 (CNY0.3526) |
| 1000+ | CNY0.255 (CNY0.2882) |
| 5000+ | CNY0.250 (CNY0.2825) |
| 10000+ | CNY0.246 (CNY0.278) |
| 20000+ | CNY0.240 (CNY0.2712) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJXGNJ101YCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2799611RL
Cut Tape2799611
Product RangeERJ-XGN Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 5%
Power Rating31.25mW
Resistor Case / Package01005 [0402 Metric]
Resistor TechnologyThick Film
Resistor TypePrecision
Product RangeERJ-XGN Series
Temperature Coefficient± 200ppm/°C
Voltage Rating15V
Product Length0.4mm
Product Width0.2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
ERJXGNJ101Y is an ERJ type, ERJ-XGN series thick film chip resistor.
- 100 ohm resistance
- ±5% resistance tolerance
- 01005 [0402 Metric] resistor case
- ±200ppm/°C temperature coefficient
- Small size, lightweight and compatible with placement machines
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- 15V voltage rating and 31.25mW power rating
- Category temperature range from -55 to +125°C
Technical Specifications
Resistance
100ohm
Power Rating
31.25mW
Resistor Technology
Thick Film
Product Range
ERJ-XGN Series
Voltage Rating
15V
Product Width
0.2mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
01005 [0402 Metric]
Resistor Type
Precision
Temperature Coefficient
± 200ppm/°C
Product Length
0.4mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
