![PANASONIC ERJUP8F10R0V SMD Chip Resistor, 10 ohm, ± 1%, 660 mW, 1206 [3216 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/2145283-40.jpg)
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.756 | CNY7.56 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.756 (CNY0.8543) |
| 100+ | CNY0.664 (CNY0.7503) |
| 500+ | CNY0.511 (CNY0.5774) |
| 1000+ | CNY0.466 (CNY0.5266) |
| 2500+ | CNY0.457 (CNY0.5164) |
Product Information
Product Overview
ERJUP8F10R0V is an ERJ-UP8 series anti-sulfurated thick film chip resistor (anti-surge type). It features high resistance to sulfurization achieved by adopting anti-sulfurated electrode material (Ag-Pd-based inner electrode) and structure. Extremely durable in challenging or unclean, harsh environments, the ERJ-UP8 series provides anti-sulfurization characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of ERJ-UP8 series resistors. The ERJ-UP8 series resistors are recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted.
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power of 0.66W
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 Grade 0 compliant
- 1206 size, ±1% tolerance, 10 ohm resistance
- 500V limiting element voltage, 1000V maximum overload voltage
- ±100ppm/°C TCR
- Category temperature range from –55 to +155°C
Technical Specifications
10ohm
660mW
Thick Film
ERJ-UP8 Series
500V
1.6mm
155°C
No SVHC (04-Feb-2026)
± 1%
1206 [3216 Metric]
Sulfur Resistant, Anti-Surge
± 100ppm/°C
3.2mm
-55°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
