Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJUP6F39R0V SMD Chip Resistor, 39 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/2145283-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJUP6F39R0VCopy
Order Code
Re-Reel3598420RL
Cut Tape3598420
Product RangeERJ-UP6 Series
Your Part Number
3,070 In Stock
Need more?
3,070 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.486 | CNY4.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.486 (CNY0.5492) |
| 100+ | CNY0.312 (CNY0.3526) |
| 500+ | CNY0.298 (CNY0.3367) |
| 1000+ | CNY0.284 (CNY0.3209) |
| 2500+ | CNY0.262 (CNY0.2961) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJUP6F39R0VCopy
Order Code
Re-Reel3598420RL
Cut Tape3598420
Product RangeERJ-UP6 Series
Technical Datasheet
Resistance39ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant, Anti-Surge
Product RangeERJ-UP6 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
39ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-UP6 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJUP6F39R0V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
