Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJUP6F18R0V SMD Chip Resistor, 18 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/2145283-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJUP6F18R0VCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3598412RL
Cut Tape3598412
Product RangeERJ-UP6 Series
Your Part Number
243 In Stock
Need more?
243 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.658 | CNY6.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.658 (CNY0.7435) |
| 100+ | CNY0.572 (CNY0.6464) |
| 500+ | CNY0.434 (CNY0.4904) |
| 1000+ | CNY0.390 (CNY0.4407) |
| 2500+ | CNY0.383 (CNY0.4328) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJUP6F18R0VCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3598412RL
Cut Tape3598412
Product RangeERJ-UP6 Series
Technical Datasheet
Resistance18ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant, Anti-Surge
Product RangeERJ-UP6 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating400V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
18ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-UP6 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Sulfur Resistant, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
