![PANASONIC ERJUP3D1200V SMD Chip Resistor, 120 ohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/3579433-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.310 | CNY13.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY0.748 (CNY0.8452) |
| 500+ | CNY0.561 (CNY0.6339) |
| 1000+ | CNY0.517 (CNY0.5842) |
| 2500+ | CNY0.431 (CNY0.487) |
| 5000+ | CNY0.345 (CNY0.3898) |
Product Information
Product Overview
ERJUP3D1200V is an ERJ-UP type, ERJ-UP3 series high power, anti-surge and anti-sulphurated thick film chip resistor. This resistor provides anti-sulphurisation characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulphurisation is achieved through the use of an anti-sulphurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 120 ohm resistance
- ±0.5% resistance tolerance
- 0603 [1608 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 150V voltage rating and 250mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
120ohm
± 0.5%
250mW
Thick Film
ERJ-UP3 Series
150V
1.6mm
-55°C
AEC-Q200
120ohm
250mW
0603 [1608 Metric]
Sulfur Resistant, Anti-Surge
± 100ppm/°C
150V
0.85mm
155°C
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
