![PANASONIC ERJUP3D10R0V SMD Chip Resistor, 10 ohm, ± 0.5%, 250 mW, 0603 [1608 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/3579433-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.210 | CNY12.10 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.210 (CNY1.3673) |
| 100+ | CNY0.660 (CNY0.7458) |
| 500+ | CNY0.573 (CNY0.6475) |
| 1000+ | CNY0.457 (CNY0.5164) |
| 2500+ | CNY0.389 (CNY0.4396) |
| 5000+ | CNY0.320 (CNY0.3616) |
Product Information
Product Overview
ERJUP3D10R0V is an ERJ-UP3 series anti-sulfurated thick-film chip resistor featuring anti-surge performance for improved reliability in harsh environments. Its anti-sulfurated electrode structure and materials provide excellent resistance to sulfurization. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard. Suitable for both reflow and flow soldering. Anti-sulfurated chip resistor can be used from machine tools such as industrial applications, servers, base station, lightings, the infrastructure systems such as exposure often to ambient air.
- Resistance is 10ohm
- Resistance tolerance is ±0.5%
- Resistor case / package is 0603 [1608 Metric]
- Power rating is 250mW
- Voltage rating is 150V
- Temperature coefficient is ± 100ppm/K
- Operating temperature range from -55 to 155°C
- High resistance to sulfurization achieved by adopting anti-sulfurated electrode material, structure
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
Technical Specifications
10ohm
250mW
Thick Film
ERJ-UP3 Series
150V
0.85mm
155°C
No SVHC (05-Nov-2025)
± 0.5%
0603 [1608 Metric]
Sulfur Resistant, Anti-Surge
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
