![PANASONIC ERJU06F51R0V SMD Chip Resistor, 51 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/2145283-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.725 | CNY7.25 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.725 (CNY0.8192) |
| 100+ | CNY0.473 (CNY0.5345) |
| 500+ | CNY0.407 (CNY0.4599) |
| 1000+ | CNY0.342 (CNY0.3865) |
| 2500+ | CNY0.263 (CNY0.2972) |
| 5000+ | CNY0.183 (CNY0.2068) |
Product Information
Product Overview
ERJU06F51R0V is an ERJ-U06 series Ag-Pd-based inner electrode type anti-sulfurated thick film chip resistor. High resistance to sulfurization achieved by adopting an Ag-Pd-based inner electrode. This series is an industry-leading, solving demands for a small footprint and environmentally durable resistor. Suitable for automotive, industrial, factory automation, and power supply applications. High resistance to sulfurization is achieved through the use of an anti-sulfurated electrode structure and material in the manufacture of this series resistors.
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- 0805 size, 0.125W power rating
- ±1% tolerance, 51ohm resistance
- 150V limiting element voltage, 200V maximum overload voltage
- Category temperature range from –55 to +155°C
- Temperature coefficient is ±100ppm/°C
Technical Specifications
51ohm
125mW
Thick Film
ERJ-U06 Series
150V
1.25mm
155°C
No SVHC (04-Feb-2026)
± 1%
0805 [2012 Metric]
Sulfur Resistant
± 100ppm/°C
2mm
-55°C
AEC-Q200
Technical Docs (3)
Alternatives for ERJU06F51R0V
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
