Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJU02F1000X SMD Chip Resistor, 100 ohm, ± 1%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJU02F1000XCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2797486
Re-Reel2799608RL
Cut Tape2799608
Product RangeERJ-U02 Series
Your Part Number
317 In Stock
20,000 more incoming. You can reserve stock now
317 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.352 | CNY3.52 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.352 (CNY0.3978) |
| 100+ | CNY0.321 (CNY0.3627) |
| 500+ | CNY0.238 (CNY0.2689) |
| 2500+ | CNY0.185 (CNY0.209) |
| 5000+ | CNY0.153 (CNY0.1729) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.116 (CNY0.1311) |
| 50000+ | CNY0.114 (CNY0.1288) |
| 100000+ | CNY0.112 (CNY0.1266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJU02F1000XCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Full Reel2797486
Re-Reel2799608RL
Cut Tape2799608
Product RangeERJ-U02 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating100mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-U02 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
100ohm
Power Rating
100mW
Resistor Technology
Thick Film
Product Range
ERJ-U02 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 200ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
