Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJT08J3R3V SMD Chip Resistor, 3.3 ohm, ± 5%, 333.3 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJT08J3R3VCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2692799
Re-Reel1577435RL
Cut Tape1577435
Product RangeERJ-T08 Series
Your Part Number
19,490 In Stock
Need more?
19,490 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.530 | CNY15.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.530 (CNY1.7289) |
| 100+ | CNY0.801 (CNY0.9051) |
| 500+ | CNY0.630 (CNY0.7119) |
| 1000+ | CNY0.458 (CNY0.5175) |
| 2500+ | CNY0.449 (CNY0.5074) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.291 (CNY0.3288) |
| 25000+ | CNY0.230 (CNY0.2599) |
| 50000+ | CNY0.226 (CNY0.2554) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJT08J3R3VCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Full Reel2692799
Re-Reel1577435RL
Cut Tape1577435
Product RangeERJ-T08 Series
Technical Datasheet
Resistance3.3ohm
Resistance Tolerance± 5%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeERJ-T08 Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
ERJ-T08 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJT08J3R3V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
