Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJT08J220V SMD Chip Resistor, 22 ohm, ± 5%, 333.3 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJT08J220VCopy
Order Code
Re-Reel1577421RL
Cut Tape1577421
Product RangeERJ-T08 Series
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJT08J220VCopy
Order Code
Re-Reel1577421RL
Cut Tape1577421
Product RangeERJ-T08 Series
Technical Datasheet
Resistance22ohm
Resistance Tolerance± 5%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeERJ-T08 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Alternatives for ERJT08J220V
1 Product Found
Product Overview
ERJ T08 series ERJ T type anti-pulse thick film chip resistors features high pulse characteristics achieved by the optimized trimming specifications.
- Anti-pulse characteristics
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power resistors
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
Technical Specifications
Resistance
22ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
ERJ-T08 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
