Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJT08J1R5V SMD Chip Resistor, 1.5 ohm, ± 5%, 333.3 mW, 1206 [3216 Metric], Thick Film, Pulse Withstanding](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJT08J1R5VCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1577407RL
Cut Tape1577407
Product RangeERJ-T08 Series
Your Part Number
2,009 In Stock
Need more?
2,009 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.500 | CNY15.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.500 (CNY1.695) |
| 100+ | CNY0.847 (CNY0.9571) |
| 500+ | CNY0.626 (CNY0.7074) |
| 1000+ | CNY0.405 (CNY0.4576) |
| 2500+ | CNY0.352 (CNY0.3978) |
| 5000+ | CNY0.298 (CNY0.3367) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJT08J1R5VCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Re-Reel1577407RL
Cut Tape1577407
Product RangeERJ-T08 Series
Technical Datasheet
Resistance1.5ohm
Resistance Tolerance± 5%
Power Rating333.3mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypePulse Withstanding
Product RangeERJ-T08 Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.5ohm
Power Rating
333.3mW
Resistor Technology
Thick Film
Product Range
ERJ-T08 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Pulse Withstanding
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
