Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJS12F9762U SMD Chip Resistor, 97.6 kohm, ± 1%, 750 mW, 1812 [4532 Metric], Thick Film, Sulfur Resistant](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJS12F9762UCopy
Manufacturer Standard Lead Time44 weeks
Order Code3318752
Product RangeERJ-S12 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.732 (CNY0.8272) |
| 25000+ | CNY0.688 (CNY0.7774) |
| 50000+ | CNY0.675 (CNY0.7628) |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
CNY3,660.00 (CNY4,135.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJS12F9762UCopy
Manufacturer Standard Lead Time44 weeks
Order Code3318752
Product RangeERJ-S12 Series
Technical Datasheet
Resistance97.6kohm
Resistance Tolerance± 1%
Power Rating750mW
Resistor Case / Package1812 [4532 Metric]
Resistor TechnologyThick Film
Resistor TypeSulfur Resistant
Product RangeERJ-S12 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length4.58mm
Product Width3.2mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
97.6kohm
Power Rating
750mW
Resistor Technology
Thick Film
Product Range
ERJ-S12 Series
Voltage Rating
200V
Product Width
3.2mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1812 [4532 Metric]
Resistor Type
Sulfur Resistant
Temperature Coefficient
± 100ppm/°C
Product Length
4.58mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
