Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJS120R00U
Order Code
Full Reel2797474
Re-Reel2799606RL
Cut Tape2799606
Product RangeERJ-S12 Series
Your Part Number
2,527 In Stock
Need more?
2527 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.510 | CNY25.10 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.510 (CNY2.8363) |
| 100+ | CNY2.200 (CNY2.486) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.630 (CNY1.8419) |
| 2500+ | CNY1.500 (CNY1.695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY1.470 (CNY1.6611) |
| 25000+ | CNY1.280 (CNY1.4464) |
| 50000+ | CNY1.060 (CNY1.1978) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJS120R00U
Order Code
Full Reel2797474
Re-Reel2799606RL
Cut Tape2799606
Product RangeERJ-S12 Series
Technical Datasheet
Resistor Case / Package1812 [4532 Metric]
Resistor TechnologyThick Film
Power Rating75mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeERJ-S12 Series
Product Length4.58mm
Product Width3.2mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
1812 [4532 Metric]
Power Rating
75mW
Resistor Mounting
Surface Mount Device
Product Length
4.58mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
ERJ-S12 Series
Product Width
3.2mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
