Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJS060R00V Zero Ohm Resistor, Jumper, 0805 [2012 Metric], Thick Film, 125 mW, 2 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJS060R00VCopy
Order Code
Full Reel2797472
Re-Reel2799604RL
Cut Tape2799604
Product RangeERJ-S06 Series
Your Part Number
11,480 In Stock
Need more?
11,480 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.666 | CNY6.66 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.666 (CNY0.7526) |
| 100+ | CNY0.582 (CNY0.6577) |
| 500+ | CNY0.441 (CNY0.4983) |
| 1000+ | CNY0.400 (CNY0.452) |
| 2500+ | CNY0.392 (CNY0.443) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.389 (CNY0.4396) |
| 25000+ | CNY0.341 (CNY0.3853) |
| 50000+ | CNY0.282 (CNY0.3187) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJS060R00VCopy
Order Code
Full Reel2797472
Re-Reel2799604RL
Cut Tape2799604
Product RangeERJ-S06 Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Power Rating125mW
Current Rating2A
Resistor MountingSurface Mount Device
Product RangeERJ-S06 Series
Product Length2.01mm
Product Width1.25mm
Product Height0.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Power Rating
125mW
Resistor Mounting
Surface Mount Device
Product Length
2.01mm
Product Height
0.6mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
2A
Product Range
ERJ-S06 Series
Product Width
1.25mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ERJS060R00V
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
