Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJS020R00X Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 100 mW, 1 A, Surface Mount Device](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJS020R00XCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797471
Re-Reel2799603RL
Cut Tape2799603
Product RangeERJ-S02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.824 | CNY8.24 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.824 (CNY0.9311) |
| 100+ | CNY0.763 (CNY0.8622) |
| 500+ | CNY0.572 (CNY0.6464) |
| 2500+ | CNY0.527 (CNY0.5955) |
| 5000+ | CNY0.359 (CNY0.4057) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.336 (CNY0.3797) |
| 50000+ | CNY0.314 (CNY0.3548) |
| 100000+ | CNY0.308 (CNY0.348) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJS020R00XCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797471
Re-Reel2799603RL
Cut Tape2799603
Product RangeERJ-S02 Series
Technical Datasheet
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Power Rating100mW
Current Rating1A
Resistor MountingSurface Mount Device
Product RangeERJ-S02 Series
Product Length1.02mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ S02 series ERJ S type (Au-based inner electrode type) anti-sulfurated thick film chip resistors features high resistance to sulfurization achieved by adopting an Au-based inner electrode.
- High reliability, metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant
- Zero ohm resistors, jumper
Technical Specifications
Resistor Case / Package
0402 [1005 Metric]
Power Rating
100mW
Resistor Mounting
Surface Mount Device
Product Length
1.02mm
Product Height
0.35mm
Operating Temperature Max
155°C
Resistor Technology
Thick Film
Current Rating
1A
Product Range
ERJ-S02 Series
Product Width
0.5mm
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for ERJS020R00X
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
