Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPC3B3900V SMD Chip Resistor, 390 ohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision](https://www.element14.cn/productimages/standard/en_GB/4845348-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPC3B3900VCopy
Order Code4845350
Product RangeERJ-PC3 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.568 (CNY0.6418) |
| 100+ | CNY0.461 (CNY0.5209) |
| 500+ | CNY0.386 (CNY0.4362) |
| 1000+ | CNY0.366 (CNY0.4136) |
| 2500+ | CNY0.346 (CNY0.391) |
| 5000+ | CNY0.289 (CNY0.3266) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY5.68 (CNY6.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPC3B3900VCopy
Order Code4845350
Product RangeERJ-PC3 Series
Technical Datasheet
Resistance390ohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-PC3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating100V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
390ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-PC3 Series
Voltage Rating
100V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
