Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPC3B3000V SMD Chip Resistor, 300 ohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision](https://www.element14.cn/productimages/standard/en_GB/4845348-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPC3B3000VCopy
Manufacturer Standard Lead Time45 weeks
Order Code4845348
Product RangeERJ-PC3 Series
Your Part Number
5,000 In Stock
Need more?
5,000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.140 (CNY1.2882) |
| 100+ | CNY0.626 (CNY0.7074) |
| 500+ | CNY0.466 (CNY0.5266) |
| 1000+ | CNY0.428 (CNY0.4836) |
| 2500+ | CNY0.360 (CNY0.4068) |
| 5000+ | CNY0.291 (CNY0.3288) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY11.40 (CNY12.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPC3B3000VCopy
Manufacturer Standard Lead Time45 weeks
Order Code4845348
Product RangeERJ-PC3 Series
Technical Datasheet
Resistance300ohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Precision
Product RangeERJ-PC3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating100V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
300ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-PC3 Series
Voltage Rating
100V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Precision
Temperature Coefficient
± 25ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
