Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB6B6340V SMD Chip Resistor, 634 ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B6340VCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2759599
Re-Reel2759794RL
Cut Tape2759794
Product RangeERJ-PB6 Series
Your Part Number
4,380 In Stock
Need more?
4,380 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.570 | CNY15.70 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.570 (CNY1.7741) |
| 100+ | CNY1.170 (CNY1.3221) |
| 500+ | CNY0.826 (CNY0.9334) |
| 1000+ | CNY0.754 (CNY0.852) |
| 2500+ | CNY0.740 (CNY0.8362) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.405 (CNY0.4576) |
| 25000+ | CNY0.382 (CNY0.4317) |
| 50000+ | CNY0.375 (CNY0.4238) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB6B6340VCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Full Reel2759599
Re-Reel2759794RL
Cut Tape2759794
Product RangeERJ-PB6 Series
Technical Datasheet
Resistance634ohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PB6 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
634ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-PB6 Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 50ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
