Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB3D8200V SMD Chip Resistor, 820 ohm, ± 0.5%, 200 mW, 0603 [1608 Metric], Thick Film](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB3D8200VCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2759560
Re-Reel2759755RL
Cut Tape2759755
Product RangeERJ-PB3 Series
Your Part Number
3,830 In Stock
Need more?
3,830 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.399 | CNY3.99 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.399 (CNY0.4509) |
| 100+ | CNY0.268 (CNY0.3028) |
| 500+ | CNY0.262 (CNY0.2961) |
| 1000+ | CNY0.255 (CNY0.2882) |
| 2500+ | CNY0.250 (CNY0.2825) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.245 (CNY0.2768) |
| 25000+ | CNY0.185 (CNY0.209) |
| 50000+ | CNY0.182 (CNY0.2057) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB3D8200VCopy
Manufacturer Standard Lead Time30 weeks
Order Code
Full Reel2759560
Re-Reel2759755RL
Cut Tape2759755
Product RangeERJ-PB3 Series
Technical Datasheet
Resistance820ohm
Resistance Tolerance± 0.5%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PB3 Series
Temperature Coefficient± 50ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Resistance
820ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-PB3 Series
Voltage Rating
150V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Resistance Tolerance
± 0.5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 50ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
