Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPB3B7502V SMD Chip Resistor, 75 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Power, Precision](https://www.element14.cn/productimages/standard/en_GB/4014628-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPB3B7502VCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4014628RL
Cut Tape4014628
Product RangeERJ-PB3 Series
Your Part Number
8,898 In Stock
Need more?
8,898 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 10 | CNY0.618 | CNY6.18 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.618 (CNY0.6983) |
| 100+ | CNY0.550 (CNY0.6215) |
| 500+ | CNY0.421 (CNY0.4757) |
| 1000+ | CNY0.382 (CNY0.4317) |
| 2500+ | CNY0.340 (CNY0.3842) |
| 5000+ | CNY0.298 (CNY0.3367) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPB3B7502VCopy
Manufacturer Standard Lead Time82 weeks
Order Code
Re-Reel4014628RL
Cut Tape4014628
Product RangeERJ-PB3 Series
Technical Datasheet
Resistance75kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Precision
Product RangeERJ-PB3 Series
Temperature Coefficient± 50ppm/K
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
75kohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-PB3 Series
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Precision
Temperature Coefficient
± 50ppm/K
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
