ERJPA3F2672V

SMD Chip Resistor, 26.7 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film

Image is for illustrative purposes only. Please refer to product description.
PANASONIC ERJPA3F2672V SMD Chip Resistor, 26.7 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film
ManufacturerPANASONIC
Manufacturer Part NoERJPA3F2672VCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel2561923RL
Cut Tape2561923
Product RangeERJ-PA3 Series
Your Part Number
2,101 In Stock

Need more?

2,101 Delivery in 5-6 Business Days(UK stock)
Packaging Options
Packaging TypeQuantityUnit Price:Total
Cut Tape10CNY1.010CNY10.10
Total Price (inc GST) CNY10.10 (CNY11.41)
Cut Tape & Re-Reel
QuantityPrice (inc GST)
10+CNY1.010 (CNY1.1413)
100+CNY0.497 (CNY0.5616)
500+CNY0.428 (CNY0.4836)
1000+CNY0.359 (CNY0.4057)
2500+CNY0.264 (CNY0.2983)
5000+CNY0.169 (CNY0.191)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

    • ESD surge characteristics superior to standard metal film resistors
    • High reliability
    • Metal glaze thick film resistive element and three layers of electrodes
    • Suitable for both reflow and flow soldering

Technical Specifications

  • Resistance

    26.7kohm

    Power Rating

    250mW

    Resistor Technology

    Thick Film

    Product Range

    ERJ-PA3 Series

    Voltage Rating

    150V

    Product Width

    0.85mm

    Operating Temperature Max

    155°C

    SVHC

    No SVHC (04-Feb-2026)

    Resistance Tolerance

    ± 1%

    Resistor Case / Package

    0603 [1608 Metric]

    Resistor Type

    High Power, Anti-Surge

    Temperature Coefficient

    ± 100ppm/°C

    Product Length

    1.6mm

    Operating Temperature Min

    -55°C

    Qualification

    AEC-Q200

Technical Docs 2

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Japan
    Country in which last significant manufacturing process was carried out
    Tariff No:85332100
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Y-Ex

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.1