Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPA3F1601V SMD Chip Resistor, 1.6 kohm, ± 1%, 250 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPA3F1601VCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4147952
Re-Reel2335859RL
Cut Tape2335859
Product RangeERJ-PA3 Series
Your Part Number
12,988 In Stock
Need more?
12,988 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.360 | CNY3.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.360 (CNY0.4068) |
| 100+ | CNY0.300 (CNY0.339) |
| 500+ | CNY0.218 (CNY0.2463) |
| 1000+ | CNY0.195 (CNY0.2204) |
| 2500+ | CNY0.192 (CNY0.217) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.136 (CNY0.1537) |
| 25000+ | CNY0.121 (CNY0.1367) |
| 50000+ | CNY0.119 (CNY0.1345) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPA3F1601VCopy
Manufacturer Standard Lead Time37 weeks
Order Code
Full Reel4147952
Re-Reel2335859RL
Cut Tape2335859
Product RangeERJ-PA3 Series
Technical Datasheet
Resistance1.6kohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PA3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
- ESD surge characteristics superior to standard metal film resistors
- High reliability
- Metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
Technical Specifications
Resistance
1.6kohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
ERJ-PA3 Series
Voltage Rating
150V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
