Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPA3F1003V SMD Chip Resistor, 100 kohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPA3F1003VCopy
Order Code
Re-Reel2335832RL
Cut Tape2335832
Product RangeERJ-PA3 Series
Your Part Number
67,265 In Stock
Need more?
280 Delivery in 3-4 Business Days(SG stock)
66,985 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.388 | CNY3.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.388 (CNY0.4384) |
| 100+ | CNY0.324 (CNY0.3661) |
| 500+ | CNY0.235 (CNY0.2656) |
| 1000+ | CNY0.211 (CNY0.2384) |
| 2500+ | CNY0.183 (CNY0.2068) |
| 5000+ | CNY0.154 (CNY0.174) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPA3F1003VCopy
Order Code
Re-Reel2335832RL
Cut Tape2335832
Product RangeERJ-PA3 Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 1%
Power Rating330mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PA3 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Product Overview
ERJPA3F1003V is an ERJ-PA3 series high-power, high-voltage, anti-surge thick film chip resistor. It offers the ability to use smaller case sizes while still maintaining the same level of power or better with respect to conventional size thick film resistors. The ERJ-P series has a unique trimming pattern and high heat dissipation characteristics. This part can be easily designed as replacements for existing thick film resistor due to comparable technology and materials with use of better manufacturing processes.
- Resistance is 100Kohm with ±1% tolerance
- 0603 [1608 metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 150V, power rating is 250mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- ESD surge characteristics superior to standard metal film resistors
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standards
Technical Specifications
Resistance
100kohm
Power Rating
330mW
Resistor Technology
Thick Film
Product Range
ERJ-PA3 Series
Voltage Rating
150V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJPA3F1003V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
