![PANASONIC ERJPA3F1000V SMD Chip Resistor, 100 ohm, ± 1%, 330 mW, 0603 [1608 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
123,080 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.367 | CNY3.67 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.367 (CNY0.4147) |
| 100+ | CNY0.306 (CNY0.3458) |
| 500+ | CNY0.222 (CNY0.2509) |
| 1000+ | CNY0.199 (CNY0.2249) |
| 2500+ | CNY0.196 (CNY0.2215) |
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.139 (CNY0.1571) |
| 25000+ | CNY0.123 (CNY0.139) |
| 50000+ | CNY0.121 (CNY0.1367) |
Product Information
Product Overview
ERJPA3F1000V is an ERJ-PA3 series high-power, high-voltage, anti-surge thick film chip resistor. It offers the ability to use smaller case sizes while still maintaining the same level of power or better with respect to conventional size thick film resistors. The ERJ-P series has a unique trimming pattern and high heat dissipation characteristics. This part can be easily designed as replacements for existing thick film resistor due to comparable technology and materials with use of better manufacturing processes.
- Resistance is 100 ohm with ±1% tolerance
- 0603 [1608 metric] case size
- Temperature coefficient is ±100ppm/°C
- Voltage rating is 150V, power rating is 250mW
- Operating temperature range from -55°C to 155°C
- AEC-Q200 qualified
- ESD surge characteristics superior to standard metal film resistors
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C reference standards
Technical Specifications
100ohm
330mW
Thick Film
ERJ-PA3 Series
150V
0.8mm
155°C
No SVHC (04-Feb-2026)
± 1%
0603 [1608 Metric]
High Power, Anti-Surge
± 100ppm/°C
1.6mm
-55°C
AEC-Q200
Technical Docs (3)
Alternatives for ERJPA3F1000V
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
