Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJPA2F1000X SMD Chip Resistor, 100 ohm, ± 1%, 200 mW, 0402 [1005 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJPA2F1000XCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797468
Re-Reel2799602RL
Cut Tape2799602
Product RangeERJ-PA2 Series
Your Part Number
9,870 In Stock
40,000 more incoming. You can reserve stock now
9,870 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.550 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.550 (CNY0.6215) |
| 100+ | CNY0.474 (CNY0.5356) |
| 500+ | CNY0.352 (CNY0.3978) |
| 2500+ | CNY0.321 (CNY0.3627) |
| 5000+ | CNY0.260 (CNY0.2938) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | CNY0.222 (CNY0.2509) |
| 50000+ | CNY0.215 (CNY0.243) |
| 100000+ | CNY0.211 (CNY0.2384) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJPA2F1000XCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797468
Re-Reel2799602RL
Cut Tape2799602
Product RangeERJ-PA2 Series
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 1%
Power Rating200mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-PA2 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJPA2F1000X is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 100ohm
- Resistance tolerance is ±1%
- Resistor case / package is 0402 [1005 Metric]
- Power rating is 250mW
- Voltage rating is 50V
- Temperature coefficient is ± 100ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
100ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
ERJ-PA2 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
