Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP6WJ2R2V SMD Chip Resistor, 2.2 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided)](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP6WJ2R2VCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2253848RL
Cut Tape2253848
Product RangeERJ-P6W Series
Your Part Number
510 In Stock
Need more?
510 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY2.640 | CNY26.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.640 (CNY2.9832) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.530 (CNY1.7289) |
| 1000+ | CNY1.420 (CNY1.6046) |
| 2500+ | CNY0.991 (CNY1.1198) |
| 5000+ | CNY0.561 (CNY0.6339) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP6WJ2R2VCopy
Manufacturer Standard Lead Time31 weeks
Order Code
Re-Reel2253848RL
Cut Tape2253848
Product RangeERJ-P6W Series
Technical Datasheet
Resistance2.2ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P6W Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJ P6W series ERJ PW type anti-surge thick film chip resistors (double-sided resistive elements structure). It features high pulse characteristics, 1.5 times higher than 0805 inch size anti-surge thick film chip resistors (ERJP06).
- ESD surge characteristics superior to standard metal film resistors
- Metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- High power resistors
- Reference standards : IEC 60115-8, JIS C 5201-8, EIAJ RC-2134B
Technical Specifications
Resistance
2.2ohm
Power Rating
500mW
Resistor Technology
Thick Film (Double Sided)
Product Range
ERJ-P6W Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJP6WJ2R2V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
