Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP6WJ1R2V SMD Chip Resistor, 1.2 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film (Double Sided)](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP6WJ1R2VCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2253844RL
Cut Tape2253844
Product RangeERJ-P6W Series
Your Part Number
4,319 In Stock
Need more?
4,319 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.855 | CNY8.55 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.855 (CNY0.9662) |
| 100+ | CNY0.675 (CNY0.7628) |
| 500+ | CNY0.650 (CNY0.7345) |
| 1000+ | CNY0.625 (CNY0.7062) |
| 2500+ | CNY0.585 (CNY0.661) |
| 5000+ | CNY0.544 (CNY0.6147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP6WJ1R2VCopy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2253844RL
Cut Tape2253844
Product RangeERJ-P6W Series
Technical Datasheet
Resistance1.2ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film (Double Sided)
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P6W Series
Temperature Coefficient-100ppm/°C to +600ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
1.2ohm
Power Rating
500mW
Resistor Technology
Thick Film (Double Sided)
Product Range
ERJ-P6W Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
-100ppm/°C to +600ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for ERJP6WJ1R2V
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
