Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP14J471U SMD Chip Resistor, 470 ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/2335829-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP14J471UCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797467
Re-Reel2799601RL
Cut Tape2799601
Product RangeERJ-P14 Series
Your Part Number
16,320 In Stock
Need more?
16,320 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.626 | CNY6.26 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.626 (CNY0.7074) |
| 100+ | CNY0.542 (CNY0.6125) |
| 500+ | CNY0.412 (CNY0.4656) |
| 1000+ | CNY0.375 (CNY0.4238) |
| 2500+ | CNY0.368 (CNY0.4158) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.291 (CNY0.3288) |
| 25000+ | CNY0.260 (CNY0.2938) |
| 50000+ | CNY0.255 (CNY0.2882) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP14J471UCopy
Manufacturer Standard Lead Time34 weeks
Order Code
Full Reel2797467
Re-Reel2799601RL
Cut Tape2799601
Product RangeERJ-P14 Series
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P14 Series
Temperature Coefficient± 200ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Product Overview
ERJP14J471U is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 470ohm
- Resistance tolerance is ±5%
- Resistor case / package is 1210 [3225 Metric]
- Power rating is 500mW
- Voltage rating is 200V
- Temperature coefficient is ± 200ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
470ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-P14 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 200ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
