Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP14F4702U SMD Chip Resistor, 47 kohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP14F4702UCopy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel4014631RL
Cut Tape4014631
Product RangeERJ-P14 Series
Your Part Number
2,205 In Stock
Need more?
2,205 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.800 | CNY18.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.800 (CNY2.034) |
| 100+ | CNY1.300 (CNY1.469) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.260 (CNY1.4238) |
| 2500+ | CNY0.897 (CNY1.0136) |
| 5000+ | CNY0.534 (CNY0.6034) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP14F4702UCopy
Manufacturer Standard Lead Time81 weeks
Order Code
Re-Reel4014631RL
Cut Tape4014631
Product RangeERJ-P14 Series
Technical Datasheet
Resistance47kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P14 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJP14F4702U is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 47kohm
- Resistance tolerance is ±1%
- Resistor case / package is 1210 [3225 Metric]
- Power rating is 500mW
- Voltage rating is 200V
- Temperature coefficient is ± 100ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
47kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-P14 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
