Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP14F1503U SMD Chip Resistor, 150 kohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP14F1503UCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2692776
Re-Reel1750947RL
Cut Tape1750947
Product RangeERJ-P14 Series
Your Part Number
3,450 In Stock
Need more?
3,450 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.930 | CNY19.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.930 (CNY2.1809) |
| 100+ | CNY1.280 (CNY1.4464) |
| 500+ | CNY1.130 (CNY1.2769) |
| 1000+ | CNY0.969 (CNY1.095) |
| 2500+ | CNY0.950 (CNY1.0735) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.504 (CNY0.5695) |
| 25000+ | CNY0.474 (CNY0.5356) |
| 50000+ | CNY0.465 (CNY0.5254) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP14F1503UCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel2692776
Re-Reel1750947RL
Cut Tape1750947
Product RangeERJ-P14 Series
Technical Datasheet
Resistance150kohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P14 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (05-Nov-2025)
Technical Specifications
Resistance
150kohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-P14 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (05-Nov-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJP14F1503U
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (05-Nov-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
