Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP14F1200U SMD Chip Resistor, 120 ohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/1577319-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP14F1200UCopy
Order Code
Full Reel4147937
Re-Reel1750906RL
Cut Tape1750906
Product RangeERJ-P14 Series
Your Part Number
18,670 In Stock
Need more?
18,670 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.976 | CNY9.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.976 (CNY1.1029) |
| 100+ | CNY0.866 (CNY0.9786) |
| 500+ | CNY0.756 (CNY0.8543) |
| 1000+ | CNY0.694 (CNY0.7842) |
| 2500+ | CNY0.681 (CNY0.7695) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.511 (CNY0.5774) |
| 25000+ | CNY0.466 (CNY0.5266) |
| 50000+ | CNY0.457 (CNY0.5164) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP14F1200UCopy
Order Code
Full Reel4147937
Re-Reel1750906RL
Cut Tape1750906
Product RangeERJ-P14 Series
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 1%
Power Rating500mW
Resistor Case / Package1210 [3225 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P14 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
ERJP series is an anti-surge thick film chip resistor. The anti-surge thick film chip resistor is Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. These AEC-Q200 compliant devices, complete with metal glaze thick film resistive elements, and three layers of electrodes, are highly reliable.
- Suitable for both reflow and flow soldering
- IEC 60115-8, JIS C 5201-8, JEITA RC-2134C standard
Technical Specifications
Resistance
120ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-P14 Series
Voltage Rating
200V
Product Width
2.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1210 [3225 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
± 100ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for ERJP14F1200U
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000016
