Print Page
Image is for illustrative purposes only. Please refer to product description.
![PANASONIC ERJP06J4R7V SMD Chip Resistor, 4.7 ohm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, High Power, Anti-Surge](https://www.element14.cn/productimages/standard/en_GB/4014622-40.jpg)
ManufacturerPANASONIC
Manufacturer Part NoERJP06J4R7VCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel4147914
Re-Reel4014627RL
Cut Tape4014627
Product RangeERJ-P06 Series
Your Part Number
33,152 In Stock
Need more?
33,152 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.321 | CNY3.21 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.321 (CNY0.3627) |
| 100+ | CNY0.276 (CNY0.3119) |
| 500+ | CNY0.192 (CNY0.217) |
| 1000+ | CNY0.176 (CNY0.1989) |
| 2500+ | CNY0.173 (CNY0.1955) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 5000+ | CNY0.130 (CNY0.1469) |
| 25000+ | CNY0.129 (CNY0.1458) |
| 50000+ | CNY0.128 (CNY0.1446) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJP06J4R7VCopy
Manufacturer Standard Lead Time66 weeks
Order Code
Full Reel4147914
Re-Reel4014627RL
Cut Tape4014627
Product RangeERJ-P06 Series
Technical Datasheet
Resistance4.7ohm
Resistance Tolerance± 5%
Power Rating500mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power, Anti-Surge
Product RangeERJ-P06 Series
Temperature Coefficient-100ppm/K to +600ppm/K
Voltage Rating400V
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
ERJP06J4R7V is an ERJ-PA2 series, anti-surge high power thick film chip resistor. This is an Electro-Static Discharge (ESD) surge tolerant than standard thick film chip resistor. The series features AEC-Q200 compliant and IEC 60115-8, JIS C 5201-8, and JEITA RC-2134C reference standard.
- Resistance is 4.7ohm
- Resistance tolerance is ±5%
- Resistor case / package is 0805 [2012 Metric]
- Power rating is 500mW
- Voltage rating is 400V
- Temperature coefficient is -100ppm/K to +600ppm/K
- ESD surge characteristics superior to standard metal film resistors
- High reliability : metal glaze thick film resistive element and three layers of electrodes
- Suitable for both reflow and flow soldering
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
4.7ohm
Power Rating
500mW
Resistor Technology
Thick Film
Product Range
ERJ-P06 Series
Voltage Rating
400V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
High Power, Anti-Surge
Temperature Coefficient
-100ppm/K to +600ppm/K
Product Length
2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERJP06J4R7V
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000004
